Indicator Bulb Holder
- RS Stock No.:
- 890-4938
- Mfr. Part No.:
- 125-0410-11-103
- Brand:
- Dialight
Stock information currently inaccessible
- RS Stock No.:
- 890-4938
- Mfr. Part No.:
- 125-0410-11-103
- Brand:
- Dialight
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dialight | |
| Lamp Base | Miniature Bayonet | |
| Length | 31.2mm | |
| Voltage Rating | 2 → 120V | |
| Series | 125 | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand Dialight | ||
Lamp Base Miniature Bayonet | ||
Length 31.2mm | ||
Voltage Rating 2 → 120V | ||
Series 125 | ||
Mounting Type Panel Mount | ||
Non Compliant
- COO (Country of Origin):
- MX
