Indicator Bulb Holder
- RS Stock No.:
- 890-4878
- Mfr. Part No.:
- 101-8430-09-201
- Brand:
- Dialight
Stock information currently inaccessible
- RS Stock No.:
- 890-4878
- Mfr. Part No.:
- 101-8430-09-201
- Brand:
- Dialight
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dialight | |
| Lamp Base | Midget Flange | |
| Length | 19.1mm | |
| Voltage Rating | 1.35 → 28V | |
| Series | 101 | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand Dialight | ||
Lamp Base Midget Flange | ||
Length 19.1mm | ||
Voltage Rating 1.35 → 28V | ||
Series 101 | ||
Mounting Type Panel Mount | ||
Non Compliant
- COO (Country of Origin):
- MX
