Indicator Bulb Holder
- RS Stock No.:
- 890-4783
- Mfr. Part No.:
- 080-3202-05-301
- Brand:
- Dialight
Stock information currently inaccessible
- RS Stock No.:
- 890-4783
- Mfr. Part No.:
- 080-3202-05-301
- Brand:
- Dialight
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dialight | |
| Lamp Base | Double Contact Bayonet | |
| Diameter | 25.4mm | |
| Length | 50.8mm | |
| Series | 080 | |
| Power Rating | 75W | |
| Voltage Rating | 125V | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand Dialight | ||
Lamp Base Double Contact Bayonet | ||
Diameter 25.4mm | ||
Length 50.8mm | ||
Series 080 | ||
Power Rating 75W | ||
Voltage Rating 125V | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- MX
