Indicator Bulb Holder

Unavailable
RS will no longer stock this product.
RS Stock No.:
890-4773
Mfr. Part No.:
080-0901-05-303
Brand:
Dialight
Find similar products by selecting one or more attributes.
Select all

Brand

Dialight

Lamp Base

Candelabra Screw

Diameter

25.4mm

Length

50.8mm

Voltage Rating

6 → 250V

Power Rating

75W

Series

080

Mounting Type

Panel Mount

Non Compliant

COO (Country of Origin):
MX