Indicator Bulb Holder
- RS Stock No.:
- 890-4761
- Mfr. Part No.:
- 080-0532-303
- Brand:
- Dialight
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 890-4761
- Mfr. Part No.:
- 080-0532-303
- Brand:
- Dialight
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dialight | |
| Diameter | 28.95mm | |
| Length | 23.68mm | |
| Series | 080 | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand Dialight | ||
Diameter 28.95mm | ||
Length 23.68mm | ||
Series 080 | ||
Mounting Type Panel Mount | ||
Non Compliant
