LED Indicator Bulb Holder, , 16.2mm Panel Mount
- RS Stock No.:
- 835-7092
- Mfr. Part No.:
- AL6M-P00
- Brand:
- Idec
Stock information currently inaccessible
- RS Stock No.:
- 835-7092
- Mfr. Part No.:
- AL6M-P00
- Brand:
- Idec
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Lampholder Type | Panel Mount | |
| Lamp Type | LED | |
| Panel Hole Diameter | 16.2mm | |
| Panel Thickness | 0.5 → 5mm | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Lampholder Type Panel Mount | ||
Lamp Type LED | ||
Panel Hole Diameter 16.2mm | ||
Panel Thickness 0.5 → 5mm | ||
- COO (Country of Origin):
- JP
