Indicator Bulb Holder, Panel Mount
- RS Stock No.:
- 561-713
- Mfr. Part No.:
- TMU/120/4
- Brand:
- Tranilamp
Stock information currently inaccessible
- RS Stock No.:
- 561-713
- Mfr. Part No.:
- TMU/120/4
- Brand:
- Tranilamp
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tranilamp | |
| Lampholder Type | Panel Mount | |
| Lamp Base | Screw In | |
| Diameter | 35mm | |
| Length | 62mm | |
| Series | TMU | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand Tranilamp | ||
Lampholder Type Panel Mount | ||
Lamp Base Screw In | ||
Diameter 35mm | ||
Length 62mm | ||
Series TMU | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- GB