Walters And Walters E14 Oven Bulb, Clear, 230 V, 5000h
- RS Stock No.:
- 285-7664
- Distrelec Article No.:
- 133-43-722
- Mfr. Part No.:
- 0261423025B
- Brand:
- Walters And Walters
19 In stock for delivery within 2 working days
Not available for guaranteed pre 9am/10am delivery
Price Each
£3.15
(exc. VAT)
£3.78
(inc. VAT)
Units | Per unit |
---|---|
1 + | £3.15 |
- RS Stock No.:
- 285-7664
- Distrelec Article No.:
- 133-43-722
- Mfr. Part No.:
- 0261423025B
- Brand:
- Walters And Walters
- COO (Country of Origin):
- KR
Related links
- Philips Lighting E14 Oven Bulb, Clear, 230 → 240 V
- Walters And Walters Soffits GLS Incandescent Light Bulb, Clear, 24...
- Walters And Walters BA15d GLS Incandescent Light Bulb, Clear, 24...
- Incandescent Light Bulbs
- RS PRO BA9s Indicator Light, Clear, 230 V, 13 mA, 1000h
- Oshino Lamps Bi-Pin GLS Incandescent Light Bulb, Clear, 28 V, 24 mA, 5000h
- RS PRO E10 Indicator Light, Clear, 230 V, 13 mA, 1000h
- BAILEY E14 GLS Incandescent Light Bulb, Clear, 12 V, 210 mA, 2000h