40 W GE GLS Rough Service Lamp, BC/B22, 240 V ac Pearl
- RS Stock No.:
- 226-9289
- Mfr. Part No.:
- 31584
- Brand:
- GE
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternatives
This product is not currently available. Here are our alternative recommendations.
Each
£2.60
(exc. VAT)
£3.12
(inc. VAT)
Each (In a Pack of 10)
£1.60
(exc. VAT)
£1.92
(inc. VAT)
- RS Stock No.:
- 226-9289
- Mfr. Part No.:
- 31584
- Brand:
- GE
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | GE | |
Wattage | 40 W | |
Voltage Rating | 240 V ac | |
Lamp Base | BC/B22 | |
Diameter | 60mm | |
Length | 103.5 mm | |
Life Hours | 1500 | |
Select all | ||
---|---|---|
Brand GE | ||
Wattage 40 W | ||
Voltage Rating 240 V ac | ||
Lamp Base BC/B22 | ||
Diameter 60mm | ||
Length 103.5 mm | ||
Life Hours 1500 | ||