Sylvania 42 W Halogen Bulb BC / B22d, 240 V, 55mm

Stock information currently inaccessible
RS Stock No.:
756-8972
Mfr. Part No.:
23768
Brand:
Sylvania
Find similar products by selecting one or more attributes.
Select all

Brand

Sylvania

Wattage

42 W

Lamp Shape

Bulb

Lamp Base

BC / B22d

Voltage Rating

240 V

Incandescent Equivalent Wattage

55W

Life Hours

2000h

Length

97 mm

Diameter

55mm

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy