W2X4.6d Filament Indicator Lamp, 6 V, 80 mA, 5000h
- RS Stock No.:
- 587-529
- Brand:
- NEUTRAL
Image representative of range
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
£0.535
(exc. VAT)
£0.642
(inc. VAT)
- RS Stock No.:
- 587-529
- Brand:
- NEUTRAL
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEUTRAL | |
| Voltage Rating | 6 V | |
| Lamp Base | W2X4.6d | |
| Current Rating | 80 mA | |
| Diameter | 5mm | |
| Lamp Size | T1 1/4 | |
| Length | 20 mm | |
| Luminosity | 0.9 lm | |
| Life Hours | 5000h | |
| Select all | ||
|---|---|---|
Brand NEUTRAL | ||
Voltage Rating 6 V | ||
Lamp Base W2X4.6d | ||
Current Rating 80 mA | ||
Diameter 5mm | ||
Lamp Size T1 1/4 | ||
Length 20 mm | ||
Luminosity 0.9 lm | ||
Life Hours 5000h | ||
Non Compliant
T-1 (5mm) clear wedge
Lamps for use in automotive and OEM industries.
Related links
- RS PRO Wedge Indicator Light 6 V 5000h
- Oshino Lamps MG Filament Indicator Lamp 80 mA, 50000h
- Wire Terminal Filament Indicator Lamp 8 V 5000h
- Bailey Electric & Electronics bv BA9s Filament Indicator Lamp 130 V 5000h
- EAO T5.5 Filament Indicator Lamp 200 mA
- RS PRO Telephone Slide Indicator Light 6 V 5000h
- RS PRO BA7s Indicator Light 6 V 5000h
- RS PRO Midget Flange Indicator Light 6 V 5000h

