Wire Terminal Filament Indicator Lamp, Clear, 8 V, 100 mA, 5000h
- RS Stock No.:
- 193-5092
- Brand:
- NEUTRAL
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
£0.821
(exc. VAT)
£0.985
(inc. VAT)
- RS Stock No.:
- 193-5092
- Brand:
- NEUTRAL
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEUTRAL | |
| Voltage Rating | 8 V | |
| Lamp Base | Wire Terminal | |
| Current Rating | 100 mA | |
| Diameter | 4mm | |
| Lamp Size | T3.8 | |
| Length | 20 mm | |
| Lens Colour | Clear | |
| Luminosity | 1.9 lm | |
| Life Hours | 5000h | |
| Select all | ||
|---|---|---|
Brand NEUTRAL | ||
Voltage Rating 8 V | ||
Lamp Base Wire Terminal | ||
Current Rating 100 mA | ||
Diameter 4mm | ||
Lamp Size T3.8 | ||
Length 20 mm | ||
Lens Colour Clear | ||
Luminosity 1.9 lm | ||
Life Hours 5000h | ||
T3.8 x 20 Wire-Ended Axial
Suitable for instrumentation and general industrial applications.
Wire-Ended & Bi-Pin
Filament lamps will perform to specification and give optimum life when:,a) They are powered at the rated voltage from a stabilised 50Hz ac supply,b) Ambient temperature is in the range 20 to 25°C,c) No mechanical vibration is present.,Deviations from these criteria can have a significant effect on lamp life, particularly with low current filaments (<80mA). Operation from a dc supply at rated voltage can reduce specified life by up to 50%. The effect of variation from the rated operating voltage should be noted: 5% above will reduce lamp life by up to 50%. 5% below will significantly increase lamp life. Current consumption can vary by up to ±10% on stated values at rated supply voltage. Care therefore should be exercised when running a number of lamps in series. In such applications it is recommended that the rated voltage be reduced by 10% to prevent premature failure of individual lamps.
Related links
- RS PRO Axial Indicator Light 5/8 V 5000h
- CML Innovative Technologies Wire Terminal Filament Indicator Lamp 12 V 10000h
- Bailey Electric & Electronics bv BA9s Filament Indicator Lamp 130 V 5000h
- RS PRO BA7s Indicator Light 12 V 5000h
- RS PRO Wedge Indicator Light 12 V 5000h
- RS PRO Midget Flange Indicator Light 12 V 5000h
- RS PRO Telephone Slide Indicator Light 12 V 5000h
- RS PRO Midget Flange Indicator Light 6 V 5000h
