Phoenix Contact MINI MCR-2 Series Frequency Transducer, Current/Voltage Input, Frequency Output, 30V dc, 9.6 V dc
- RS Stock No.:
- 890-3878
- Mfr. Part No.:
- 2902032
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£195.17
(exc. VAT)
£234.20
(inc. VAT)
FREE delivery for orders over £60.00
- 2 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 4 | £195.17 |
| 5 - 9 | £189.22 |
| 10 + | £181.16 |
*price indicative
- RS Stock No.:
- 890-3878
- Mfr. Part No.:
- 2902032
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Frequency Transducer | |
| Input Signal Type | Current/Voltage | |
| Output Signal Type | Frequency | |
| Input Range | 0 to 12 V, 0 to 24 mA | |
| Output Range | 0 to 11 kHz (Frequency), 0 to 100 % (PWM) | |
| Supply Voltage | 30, 9.6V dc | |
| Hazardous Area Certification | GL, Class I Div. 2 Groups A B C D T5 applied for, ATEX, UL | |
| Mount Type | DIN Rail | |
| Maximum Operating Temperature | 70°C | |
| Terminal Type | Push-in | |
| Minimum Operating Temperature | -40°C | |
| IP Rating | IP20 | |
| Signal Conditioner Type | Analogue Frequency Transducer with Limit Value Functionality | |
| Standards/Approvals | Groups A, CE, EMC Directive 2004/108/EC, Class I, UL Listed, EN 61000-6-2, GL applied for, cUL Listed, ATEX II 3 G Ex nA IIC T4 Gc X, cULus Listed, D T5, Div. 2, EN 61000-6-4 | |
| Series | MINI MCR-2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Frequency Transducer | ||
Input Signal Type Current/Voltage | ||
Output Signal Type Frequency | ||
Input Range 0 to 12 V, 0 to 24 mA | ||
Output Range 0 to 11 kHz (Frequency), 0 to 100 % (PWM) | ||
Supply Voltage 30, 9.6V dc | ||
Hazardous Area Certification GL, Class I Div. 2 Groups A B C D T5 applied for, ATEX, UL | ||
Mount Type DIN Rail | ||
Maximum Operating Temperature 70°C | ||
Terminal Type Push-in | ||
Minimum Operating Temperature -40°C | ||
IP Rating IP20 | ||
Signal Conditioner Type Analogue Frequency Transducer with Limit Value Functionality | ||
Standards/Approvals Groups A, CE, EMC Directive 2004/108/EC, Class I, UL Listed, EN 61000-6-2, GL applied for, cUL Listed, ATEX II 3 G Ex nA IIC T4 Gc X, cULus Listed, D T5, Div. 2, EN 61000-6-4 | ||
Series MINI MCR-2 | ||
- COO (Country of Origin):
- DE
MINI Analog Pro Signal Conditioners
Related links
- Phoenix Contact MINI MCR Series Signal Conditioner Frequency Output B
- Phoenix Contact MINI MCR Series Signal Conditioner Frequency Output C
- Phoenix Contact MINI MCR Series Frequency Transducer Transistor Output, 24 V dc Supply
- Phoenix Contact MINI MCR Series Signal Conditioner Current/Voltage Output
- Phoenix Contact MINI MCR Series Signal Conditioner Transistor Output Group
- Phoenix Contact MINI MCR Series Signal Conditioner Current/Voltage Output ATEX
- Phoenix Contact MINI MCR Series Signal Conditioner Transistor Output ATEX,
- Phoenix Contact MINI MCR Series Configurable Transducer Current/Voltage Output
