DeWALT 3/8 in 10.8V, 2Ah Cordless Impact Wrench, UK Plug

RS Stock No.:
793-2610
Mfr. Part No.:
DCF813D2-GB
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Voltage Rating

10.8V

Drive Size

3/8 in

Impact Rate

3400bpm

Brushed/Brushless Motor

Brushless

Plug Type

Type G - British 3-pin

Number of Batteries Supplied

1

Battery Capacity

2Ah

Speed

3400rpm

RoHS Status: Not Applicable

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy