Bosch 1/4 in Cordless Impact Wrench Impact Wrench, 1.7kg, Euro Plug

Stock information currently inaccessible
RS Stock No.:
739-4740
Mfr. Part No.:
06019A1S0B
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Drive Size

1/4 in

Impact Rate

3200bpm

Plug Type

Type C - Euro Plug

Speed

2800rpm

Weight

1.7kg

Model Number

GDS 18V-LI

COO (Country of Origin):
MY