Bosch 1/2 in 18V, 5Ah Cordless Impact Wrench, UK Plug
- RS Stock No.:
- 186-4869
- Mfr. Part No.:
- 0.601.9D8.104
- Brand:
- Bosch
Stock information currently inaccessible
- RS Stock No.:
- 186-4869
- Mfr. Part No.:
- 0.601.9D8.104
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Voltage Rating | 18V | |
| Drive Size | 1/2 in | |
| Corded/Cordless | Cordless | |
| Brushed/Brushless Motor | Brushless | |
| Maximum Torque - Releasing | 250Nm | |
| Plug Type | Type G - British 3-pin | |
| Number of Batteries Supplied | 1 | |
| Battery Capacity | 5Ah | |
| Speed | 2400rpm | |
| Weight | 1.9kg | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Voltage Rating 18V | ||
Drive Size 1/2 in | ||
Corded/Cordless Cordless | ||
Brushed/Brushless Motor Brushless | ||
Maximum Torque - Releasing 250Nm | ||
Plug Type Type G - British 3-pin | ||
Number of Batteries Supplied 1 | ||
Battery Capacity 5Ah | ||
Speed 2400rpm | ||
Weight 1.9kg | ||
- COO (Country of Origin):
- MY
