Facom 1/2 in Impact Wrench, Euro Plug
- RS Stock No.:
- 669-3487
- Mfr. Part No.:
- CL2.C1913
- Brand:
- Facom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 669-3487
- Mfr. Part No.:
- CL2.C1913
- Brand:
- Facom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Drive Size | 1/2 in | |
| Impact Rate | 2200bpm | |
| Plug Type | Type C - Euro Plug | |
| Speed | 1650rpm | |
| Weight | 2.8kg | |
| Model Number | CL2.C1913 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Drive Size 1/2 in | ||
Impact Rate 2200bpm | ||
Plug Type Type C - Euro Plug | ||
Speed 1650rpm | ||
Weight 2.8kg | ||
Model Number CL2.C1913 | ||
- COO (Country of Origin):
- TW
