Milwaukee M12 FHIR14LR-0 1/4 in Impact Wrench 450rpm 47 Nm
- RS Stock No.:
- 269-6438
- Mfr. Part No.:
- 4933480790
- Brand:
- Milwaukee
Subtotal (1 unit)*
£178.57
(exc. VAT)
£214.28
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 18 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £178.57 |
*price indicative
- RS Stock No.:
- 269-6438
- Mfr. Part No.:
- 4933480790
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Drive Size | 1/4 in | |
| Product Type | Impact Wrench | |
| Maximum Torque Rating | 47Nm | |
| Speed | 450rpm | |
| Overall Length | 348mm | |
| Model Number | M12 FHIR14LR-0 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Drive Size 1/4 in | ||
Product Type Impact Wrench | ||
Maximum Torque Rating 47Nm | ||
Speed 450rpm | ||
Overall Length 348mm | ||
Model Number M12 FHIR14LR-0 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Milwaukee Impact Wrench, 12V Voltage Rating, 47Nm Maximum Torque - 4933480790
This brushless impact wrench is designed to enhance efficiency in mechanical applications. With a voltage rating of 12V, its lightweight construction at only 1.1kg ensures ease of handling. The innovative extended neck design allows users to reach difficult areas, making it an ideal tool for those who often work in tight spaces.
Features & Benefits
• Delivers a maximum torque of 47 Nm for robust performance
• Brushless motor increases efficiency and lifespan of the tool
• Cordless design enhances portability for versatile use
• Low-profile head enables access to confined areas
• Variable speed trigger provides enhanced control during operation
• Integrated LED light illuminates workspaces for better visibility
Applications
• Used for automotive repairs where space is limited
• Ideal for maintenance work in industrial settings
• Suitable for assembling and disassembling equipment
• Effective for securing fasteners in electrical installations
• Utilised in general construction tasks requiring high-speed fastening
How does the brushless motor improve the efficiency of the tool?
The brushless motor reduces friction and wear, resulting in better efficiency, longer run time, and increased durability compared to brushed motors. This allows for extended use in demanding applications without compromising performance.
What is the significance of the variable speed trigger?
The variable speed trigger enables precise control over the tools speed, allowing users to adjust their approach based on the specific fastening requirements, thus improving accuracy and reducing the risk of damage to materials.
Can it operate effectively in confined spaces?
Yes, the low-profile head design and extended reach capability make this tool particularly effective for use in tight spaces where other tools might struggle to access, ensuring excellent functionality in constrained environments.
Related links
- Milwaukee M12 FHIR38LR-0 3/8 in Impact Wrench 450rpm 47 Nm
- Milwaukee M12 ONEFTR12-0C 1/2 in Impact Wrench 100rpm 203.4 Nm
- RS PRO APT205 1/2 in Air Impact Wrench Air Wrench 7500rpm 540 Nm
- RS PRO 1/2 in Air Ratchet Air Wrench 160rpm 95 Nm
- RS PRO APT230 3/4 in Air Impact Wrench Air Wrench 4000rpm 1800 Nm
- RS PRO APP234 3/4 in Air Impact Wrench Air Wrench 5500rpm 1490 Nm
- RS PRO APT105 3/8 in Air Impact Wrench Air Wrench 9000rpm 135 Nm
- Facom NM.3030FPB 1 in Air Impact Wrench Impact Wrench 5000rpm 3390 Nm
