DeWALT 3/8 in 12V, 2Ah Impact Wrench Type G - British 3-Pin

RS Stock No.:
267-1526
Mfr. Part No.:
DCF503D1-GB
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Voltage Rating

12V

Drive Size

3/8 in

Impact Rate

250bpm

Brushed/Brushless Motor

Brushless

Maximum Torque - Releasing

81Nm

Maximum Torque - Fastening

81Nm

Plug Type

Type G - British 3-Pin

Number of Batteries Supplied

1

Battery Capacity

2Ah

COO (Country of Origin):
CN
The DeWALT 1x 2.0Ah 3/8 inch open head ratchet features variable speed triggers, providing with the utmost control towards your applications so that get excellent results. Even if dealing with stubborn fasteners, this tool will be able to assist since it offers up to 81Nm torque. It has 250 rpm no load speed which means work quickly, making it ideal for busy professionals.

Compact design of motor
Workspace LED to enhance your visibility

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy