DeWALT 1/2 in 18V Cordless Impact Wrench
- RS Stock No.:
- 261-0049
- Mfr. Part No.:
- DCF880NT-XJ
- Brand:
- DeWALT
Stock information currently inaccessible
- RS Stock No.:
- 261-0049
- Mfr. Part No.:
- DCF880NT-XJ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Voltage Rating | 18V | |
| Drive Size | 1/2 in | |
| Corded/Cordless | Cordless | |
| Maximum Torque - Releasing | 203Nm | |
| Brushed/Brushless Motor | Brushed | |
| Maximum Torque - Fastening | 203Nm | |
| Model Number | DCF880NT | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Voltage Rating 18V | ||
Drive Size 1/2 in | ||
Corded/Cordless Cordless | ||
Maximum Torque - Releasing 203Nm | ||
Brushed/Brushless Motor Brushed | ||
Maximum Torque - Fastening 203Nm | ||
Model Number DCF880NT | ||
- COO (Country of Origin):
- CZ
The DeWALT 18V XR Li-on compact impact wrench has intelligent trigger allowing total control over all applications, aluminium front housing provides greater heat dispersion increasing motor life and ultra compact, lightweight design allows for use in confined spaces also has bright white LED ring with delay feature for improved visibility and flashlight functionality.
11 kg weight
All metal gearing for efficient power transmission and long tool life
1/2 inch square socket retention for effective, efficient torque delivery in application
All metal gearing for efficient power transmission and long tool life
1/2 inch square socket retention for effective, efficient torque delivery in application


