Milwaukee 1 in 18V, 8Ah Cordless Impact Wrench Cordless
- RS Stock No.:
- 238-2549
- Mfr. Part No.:
- M18ONEFHIWF1-802X
- Brand:
- Milwaukee
Stock information currently inaccessible
- RS Stock No.:
- 238-2549
- Mfr. Part No.:
- M18ONEFHIWF1-802X
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Voltage Rating | 18V | |
| Drive Size | 1 in | |
| Impact Rate | 1350/ 1650/ 2100/ 0-2500bpm | |
| Corded/Cordless | Cordless | |
| Maximum Torque - Releasing | 2400Nm | |
| Brushed/Brushless Motor | Brushless | |
| Maximum Torque - Fastening | 2033Nm | |
| Brushless Motor | Yes | |
| Plug Type | Cordless | |
| Number of Batteries Supplied | 2 | |
| Battery Capacity | 8Ah | |
| Speed | 0 → 950 rpm, 0 → 1080 rpm, 0 → 1370 rpm, 0 → 1670 rpm | |
| Weight | 5.9kg | |
| Vibration | 19.71m/s² | |
| Model Number | M18 ONEFHIWF1 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Voltage Rating 18V | ||
Drive Size 1 in | ||
Impact Rate 1350/ 1650/ 2100/ 0-2500bpm | ||
Corded/Cordless Cordless | ||
Maximum Torque - Releasing 2400Nm | ||
Brushed/Brushless Motor Brushless | ||
Maximum Torque - Fastening 2033Nm | ||
Brushless Motor Yes | ||
Plug Type Cordless | ||
Number of Batteries Supplied 2 | ||
Battery Capacity 8Ah | ||
Speed 0 → 950 rpm, 0 → 1080 rpm, 0 → 1370 rpm, 0 → 1670 rpm | ||
Weight 5.9kg | ||
Vibration 19.71m/s² | ||
Model Number M18 ONEFHIWF1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Milwaukee Impact Wrench, 18V Voltage Rating, 2400 Nm Maximum Torque - Releasing - M18ONEFHIWF1-802X
This impact wrench is a robust cordless tool designed for demanding tasks in the electrical, mechanical, and automation fields. Compact yet powerful, it offers a maximum fastening torque of 2033 Nm and a nut-busting torque of 2400 Nm, making it an ideal choice for heavy duty applications. With a brushless motor and an 18V battery, this tool delivers exceptional performance while maintaining a lightweight design of only 5.9kg.
Features & Benefits
• Offers up to 2033 Nm of fastening torque efficiently
• Delivers 2400 Nm of nut-busting torque for stubborn bolts
• Four speed settings optimise power for various applications
• Brushless motor enhances durability and performance
• Cordless design provides flexibility and ease of movement
• Integrated blow counting sensor ensures repeatable torque settings
• Delivers 2400 Nm of nut-busting torque for stubborn bolts
• Four speed settings optimise power for various applications
• Brushless motor enhances durability and performance
• Cordless design provides flexibility and ease of movement
• Integrated blow counting sensor ensures repeatable torque settings
Applications
• Suitable for construction and industrial maintenance
• Used in fabrication and assembly lines
• Ideal for heavy equipment servicing and repair
• Used in electrical installations and machinery maintenance
• Used in fabrication and assembly lines
• Ideal for heavy equipment servicing and repair
• Used in electrical installations and machinery maintenance
How many batteries are included with this tool and what is their capacity?
Two 8 Ah batteries are provided, ensuring prolonged use without interruptions. This capacity supports extended operation, making the tool reliable during demanding tasks.
What speed settings does the tool offer for different applications?
It features four no-load speed settings ranging from 0 to 950 rpm up to 0 to 1670 rpm, allowing versatile use tailored to specific fastening needs.
What impact rate can be expected during operation?
The impact wrench operates with a maximum impact rate of 2500 bpm, enhancing efficiency and effectiveness in loosening or fastening bolts even under tough conditions.
What is the significance of the integrated blow counting sensor?
The integrated blow counting sensor helps maintain consistent torque application, providing accurate results across various projects, specifically beneficial for tasks requiring precision.
What benefit does the brushless motor offer compared to brushed alternatives?
Brushless motors offer greater efficiency and longer life by producing less heat and friction, ultimately leading to improved performance and reduced maintenance requirements.
