- RS Stock No.:
- 235-6429
- Mfr. Part No.:
- NS.3500GPB
- Brand:
- Facom
Available to back order for despatch 21/05/2024, delivery within 1 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£383.69
(exc. VAT)
£460.43
(inc. VAT)
Units | Per unit |
1 + | £383.69 |
- RS Stock No.:
- 235-6429
- Mfr. Part No.:
- NS.3500GPB
- Brand:
- Facom
Technical Reference
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- TW
Product Details
The Facom makes this 1/2" Magnesium LED Impact Wrench. It does 1200 impacts per minute, the DB sound level [A] 94 (K=3). The vibration level [M/S2] is 6,4 (K=2,2) and Torque is 1898 Nm.
Maximum speed 6500 RPM
Weight is 2 kg
Weight is 2 kg
Specifications
Attribute | Value |
---|---|
Drive Size | 1/2 in |