Milwaukee 3/8 in 12V Cordless Body Only Impact Wrench Cordless

Stock information currently inaccessible
RS Stock No.:
224-5579
Mfr. Part No.:
M12FIW38-0
Brand:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Voltage Rating

12V

Drive Size

3/8 in

Impact Rate

1100 ipm, 2100 ipm, 3200 ipm

Corded/Cordless

Cordless

Maximum Torque - Releasing

339Nm

Brushed/Brushless Motor

Brushless

Maximum Torque - Fastening

339Nm

Brushless Motor

Yes

Plug Type

Cordless

Number of Batteries Supplied

0

Speed

200 rpm, 1800 rpm, 2700 rpm

Weight

1.1kg

Vibration

10.26m/s²

Model Number

M12FIW38-0

RoHS Status: Exempt

Milwaukee Body Only Impact Wrench, 12V Voltage Rating, 339 Nm Maximum Torque - Releasing - M12FIW38-0


This body only impact wrench is designed for professionals requiring a high torque impact wrench capable of tackling a variety of tasks. With a voltage rating of 12V and a lightweight design weighing just 1.1kg, it delivers impressive performance and portability. The 3/8 inch drive size and advanced features are engineered to enhance efficiency in demanding environments.

Features & Benefits


• Brushless POWERSTATE™ motor ensures durable performance
• REDLINK PLUS™ technology provides digital overload protection
• ⅜ inch anvil with friction ring allows fast socket changes
• High torque output of 339 Nm handles significant fastening tasks
• Optimised battery cell monitoring enhances tool run time
• Three speed settings enable versatility for different requirement

Applications


• Used for assembly work in mechanical installations
• Suitable for automotive repair tasks requiring high torque
• Used for effective fastening for electrical installations

What is the maximum impact rate of this tool?


The impact wrench features an impressive impact rate of up to 3200 ipm, ensuring efficient fastening across various applications.

How does the brushless motor improve tool longevity?


The brushless motor minimises wear and tear compared to traditional motors, which prolongs the tool's lifespan and improves performance.

Can it handle larger bolt diameters?


It is capable of effectively fastening bolts up to M16 in diameter, making it suitable for various heavy duty tasks.

What benefits does the REDLITHIUM™ battery pack provide?


The REDLITHIUM™ battery pack ensures fade-free performance and improves run time as well as overall durability, even under heavy use.

Is this impact wrench easy to transport for on-site jobs?


Yes, its lightweight design and cordless functionality make it highly portable, allowing for ease of use in various work locations.