DeWALT 3/8 in 12V, 5Ah Impact Wrench, UK Plug

RS Stock No.:
224-0556
Mfr. Part No.:
DCF903P1-GB
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Voltage Rating

12V

Drive Size

3/8 in

Impact Rate

3600bpm

Maximum Torque - Releasing

500Nm

Maximum Torque - Fastening

340Nm

Plug Type

Type G - British 3-pin

Number of Batteries Supplied

1

Battery Capacity

5Ah

Model Number

DCF903P1

COO (Country of Origin):
CN
The DEWALT 12V XR Brushless 3/8’’ Impact Wrench has been designed to be compact and lightweight allowing you to get into even smaller spaces, while the LED ring illuminates your workspace. The efficient Brushless motor provides h delivers 340Nm of max tightening torque and 542Nm of max breakaway torque to tackle stuck and stubborn fasteners. The 3/8’’anvil with hog ring delivers quick and easy socket change. The DEWALT 12V battery pack shows how much battery capacity is remaining using the state of charge indicator. What we like – Compact yet powerful impact wrench helps undo seized bolts and operate more quickly

Efficient Brushless motor delivers high performance and extended tool life
Shorter than the previous generation at 132mm in length, allowing you to get into even smaller spaces
Powerful 340Nm max torque and 542Nm of breakaway torque
Bright white LED ring with delay feature for improved visibility and flashlight functionality
3/8” hog ring anvil to suit socket preference 0-2850 RPM allows for greater control when working on precise applications
Variable trigger improves user control of application, makes it easier to protect tool, accessory, fastener and material
State of charge battery pack shows remaining battery capacity
Only 0.9kg (tool only) for ultimate portability
Includes 1 x 5Ah batteries, multi-voltage charger and TSTAK

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy