Milwaukee 1/2 in 18V Body Only Impact Wrench
- RS Stock No.:
- 217-2655
- Mfr. Part No.:
- M18FIW2F12-0
- Brand:
- Milwaukee
Stock information currently inaccessible
- RS Stock No.:
- 217-2655
- Mfr. Part No.:
- M18FIW2F12-0
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Voltage Rating | 18V | |
| Drive Size | 1/2 in | |
| Impact Rate | 3400bpm | |
| Brushed/Brushless Motor | Brushless | |
| Maximum Torque - Releasing | 339Nm | |
| Maximum Torque - Fastening | 339Nm | |
| Number of Batteries Supplied | 0 | |
| Model Number | M18 FIW2F12-0X | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Voltage Rating 18V | ||
Drive Size 1/2 in | ||
Impact Rate 3400bpm | ||
Brushed/Brushless Motor Brushless | ||
Maximum Torque - Releasing 339Nm | ||
Maximum Torque - Fastening 339Nm | ||
Number of Batteries Supplied 0 | ||
Model Number M18 FIW2F12-0X | ||
- COO (Country of Origin):
- CN
The Milwaukee M18 FUEL half inch compact impact wrench with friction ring provide power efficiency under load for outstanding torque of 339 Nm.
Extremely compact design - total length of just 124 mm for access into tight spaces
4-Mode DRIVE CONTROL allows the user to shift into four different speed and torque settings to maximise application versatility
Bolt removal control delivers full torque output, then decreases RPMs once the bolt is loosened to prevent fastener drops
4-Mode DRIVE CONTROL allows the user to shift into four different speed and torque settings to maximise application versatility
Bolt removal control delivers full torque output, then decreases RPMs once the bolt is loosened to prevent fastener drops
