Makita 1/2 in 18V, 4Ah Cordless Impact Wrench, UK Plug

RS Stock No.:
188-7012
Mfr. Part No.:
DTW450RMJ
Brand:
Makita
Find similar products by selecting one or more attributes.
Select all

Brand

Makita

Voltage Rating

18V

Drive Size

1/2 in

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushed

Maximum Torque - Releasing

440Nm

Plug Type

Type G - British 3-pin

Number of Batteries Supplied

2

Battery Capacity

4Ah

Speed

1600rpm

Weight

3.1kg

COO (Country of Origin):
JP
Model DTW450 is a powerful but compact cordless impact wrench powered by 18V Li-ion battery

4 pole motor.
Lithium-ion batteries have greater life spans than their Ni-MH or Ni-Cad counterparts giving 430% greater run time.
Lithium-ion's 40% weight saving means 18 volt power can be obtained by a battery that weighs the same as a 12 volt Ni-MH battery.
High comfort grips.
LED job light with afterglow.
Trigger is a forward and reverse rocker switch.
Shock absorbing battery housing.