DeWALT 1/2 in 18V, 5Ah Impact Wrench, Euro Plug
- RS Stock No.:
- 183-4326
- Mfr. Part No.:
- DCF894P2-QW
- Brand:
- DeWALT
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£487.65
(exc. VAT)
£585.18
(inc. VAT)
- RS Stock No.:
- 183-4326
- Mfr. Part No.:
- DCF894P2-QW
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Voltage Rating | 18V | |
| Drive Size | 1/2 in | |
| Brushed/Brushless Motor | Brushed | |
| Maximum Torque - Releasing | 447Nm | |
| Plug Type | Type C - Euro Plug | |
| Number of Batteries Supplied | 2 | |
| Battery Capacity | 5Ah | |
| Weight | 1.5kg | |
| Model Number | DCF894P2 | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Voltage Rating 18V | ||
Drive Size 1/2 in | ||
Brushed/Brushless Motor Brushed | ||
Maximum Torque - Releasing 447Nm | ||
Plug Type Type C - Euro Plug | ||
Number of Batteries Supplied 2 | ||
Battery Capacity 5Ah | ||
Weight 1.5kg | ||
Model Number DCF894P2 | ||
- COO (Country of Origin):
- CN
DeWalt DCF894P2-QW Cordless Impact Wrench, 1/2in square drive, XR Brushless, 18V 5Ah Li-Ion- Euro Plug
Up to 330 ft-lbs max of fastening torque at only 3.48lbs
Includes the new Precision Wrench™ Control feature, which helps add more control when using the tool in forward and reverse. In Forward, the tool will pause before impacting to help prevent overtightening. In Reverse, the tool lowers speed when fastener is loose to help prevent run-off.
3 mode settings to complete a variety of applications
DEWALT-built brushless motor for increased efficiency and runtime vs. brushed model
Variable speed trigger helps to provide speed control
LED light to help illuminate dimly lit areas
Compact and lightweight design for comfort when working in tight spaces
Includes the new Precision Wrench™ Control feature, which helps add more control when using the tool in forward and reverse. In Forward, the tool will pause before impacting to help prevent overtightening. In Reverse, the tool lowers speed when fastener is loose to help prevent run-off.
3 mode settings to complete a variety of applications
DEWALT-built brushless motor for increased efficiency and runtime vs. brushed model
Variable speed trigger helps to provide speed control
LED light to help illuminate dimly lit areas
Compact and lightweight design for comfort when working in tight spaces

