Milwaukee 1/2 in 18V, 5Ah Cordless Impact Wrench
- RS Stock No.:
- 175-5163
- Mfr. Part No.:
- M18ONEIWF12-502X
- Brand:
- Milwaukee
Stock information currently inaccessible
- RS Stock No.:
- 175-5163
- Mfr. Part No.:
- M18ONEIWF12-502X
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Voltage Rating | 18V | |
| Drive Size | 1/2 in | |
| Impact Rate | 0 → 3200bpm | |
| Brushed/Brushless Motor | Brushed | |
| Number of Batteries Supplied | 2 | |
| Battery Capacity | 5Ah | |
| Model Number | Milwaukee M18 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Voltage Rating 18V | ||
Drive Size 1/2 in | ||
Impact Rate 0 → 3200bpm | ||
Brushed/Brushless Motor Brushed | ||
Number of Batteries Supplied 2 | ||
Battery Capacity 5Ah | ||
Model Number Milwaukee M18 | ||
Non Compliant
- COO (Country of Origin):
- CN
M18 FIW but with ONE-KEY™ technology.
Connect via Bluetooth® with the Milwaukee® ONE-KEY™ app.
Complete tool customisation via ONE-KEY™ app to tune the tool to your needs.
Control speed, torque, start and end speeds and LED.
Configure to any application choosing optimum tool settings for repeatable precision.
Program/save profiles for unmatched control.
Select from a range of application profiles or quickly create your own for perfect results on every trigger pull.
Save up to 4 custom settings to the tools memory for fast selection on the jobsite.
ONE-KEY™ app also provides inventory function for total management of your complete tool/equipment fleet.
Flexible battery system: works with all Milwaukee® M18™ batteries.
Connect via Bluetooth® with the Milwaukee® ONE-KEY™ app.
Complete tool customisation via ONE-KEY™ app to tune the tool to your needs.
Control speed, torque, start and end speeds and LED.
Configure to any application choosing optimum tool settings for repeatable precision.
Program/save profiles for unmatched control.
Select from a range of application profiles or quickly create your own for perfect results on every trigger pull.
Save up to 4 custom settings to the tools memory for fast selection on the jobsite.
ONE-KEY™ app also provides inventory function for total management of your complete tool/equipment fleet.
Flexible battery system: works with all Milwaukee® M18™ batteries.
