Milwaukee 18V, 5Ah Cordless Impact Driver
- RS Stock No.:
- 175-5158
- Mfr. Part No.:
- M18FMTIWF12-502X
- Brand:
- Milwaukee
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£452.53
(exc. VAT)
£543.04
(inc. VAT)
- RS Stock No.:
- 175-5158
- Mfr. Part No.:
- M18FMTIWF12-502X
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Voltage Rating | 18V | |
| Corded/Cordless | Cordless | |
| Impact Rate | 420 IPM, 2700 IPM, 3000 IPM | |
| Brushed/Brushless Motor | Brushed | |
| Number of Batteries Supplied | 1 | |
| Battery Capacity | 5Ah | |
| Model Number | Milwaukee M18 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Voltage Rating 18V | ||
Corded/Cordless Cordless | ||
Impact Rate 420 IPM, 2700 IPM, 3000 IPM | ||
Brushed/Brushless Motor Brushed | ||
Number of Batteries Supplied 1 | ||
Battery Capacity 5Ah | ||
Model Number Milwaukee M18 | ||
Non Compliant
- COO (Country of Origin):
- CN
The M18 FUEL™ impact wrench delivers 610 Nm in a compact size of only 170 mm.
The Milwaukee® DRIVE CONTROL™ allows the user to shift into three different speed and torque settings to maximise application versatility.
Milwaukee® designed and built brushless POWERSTATE™ motor for longer motor life and more power.
REDLINK PLUS™ intelligence system delivers an advanced digital overload protection for tool and battery and uniquely enhances the tool performance under load.
REDLITHIUM-ION™ battery pack provides superior pack construction, electronics and fade-free performance to deliver more run time and more work over pack life.
Individual battery cell monitoring optimises tool run time and ensures long term pack durability.
˝ square friction ring.
On board fuel gauge and LED light.
Flexible battery system: works with all Milwaukee® M18™ batteries.
The Milwaukee® DRIVE CONTROL™ allows the user to shift into three different speed and torque settings to maximise application versatility.
Milwaukee® designed and built brushless POWERSTATE™ motor for longer motor life and more power.
REDLINK PLUS™ intelligence system delivers an advanced digital overload protection for tool and battery and uniquely enhances the tool performance under load.
REDLITHIUM-ION™ battery pack provides superior pack construction, electronics and fade-free performance to deliver more run time and more work over pack life.
Individual battery cell monitoring optimises tool run time and ensures long term pack durability.
˝ square friction ring.
On board fuel gauge and LED light.
Flexible battery system: works with all Milwaukee® M18™ batteries.

