Milwaukee 1/4 in 12V, 6Ah Cordless Impact Driver
- RS Stock No.:
- 175-5140
- Mfr. Part No.:
- M12FID-602X
- Brand:
- Milwaukee
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 175-5140
- Mfr. Part No.:
- M12FID-602X
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Voltage Rating | 12V | |
| Drive Size | 1/4 in | |
| Brushed/Brushless Motor | Brushed | |
| Number of Batteries Supplied | 2 | |
| Battery Capacity | 6Ah | |
| Model Number | Milwaukee M12 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Voltage Rating 12V | ||
Drive Size 1/4 in | ||
Brushed/Brushless Motor Brushed | ||
Number of Batteries Supplied 2 | ||
Battery Capacity 6Ah | ||
Model Number Milwaukee M12 | ||
Non Compliant
Milwaukee® designed and built brushless POWERSTATE™ motor with faster speed in a more compact size of 130 mm.
REDLINK PLUS™ intelligence system delivers an advanced digital overload protection for tool and battery and uniquely enhances the tool performance under load.
The Milwaukee® DRIVE CONTROL™ allows the user to shift to three different speed and torque settings, as well as a self-tapping mode to maximise application versatility.
REDLITHIUM-ION™ battery pack provides superior pack construction, electronics and fade-free performance to deliver more run time and more work over pack life.
Individual battery cell monitoring optimises tool run time and ensures long term pack durability.
˝ Hex chuck for quick and easy bit change.
On board fuel gauge and LED light.
Flexible battery system: works with all Milwaukee® M12™ batteries
REDLINK PLUS™ intelligence system delivers an advanced digital overload protection for tool and battery and uniquely enhances the tool performance under load.
The Milwaukee® DRIVE CONTROL™ allows the user to shift to three different speed and torque settings, as well as a self-tapping mode to maximise application versatility.
REDLITHIUM-ION™ battery pack provides superior pack construction, electronics and fade-free performance to deliver more run time and more work over pack life.
Individual battery cell monitoring optimises tool run time and ensures long term pack durability.
˝ Hex chuck for quick and easy bit change.
On board fuel gauge and LED light.
Flexible battery system: works with all Milwaukee® M12™ batteries
