DeWALT 1/2 in 18V, 5 Ah Cordless Impact Wrench

Subtotal (1 unit)*

£838.23

(exc. VAT)

£1,005.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£838.23

*price indicative

RS Stock No.:
657-144
Mfr. Part No.:
DCF900H2T-QW
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Impact Wrench

Battery Type

Lithium-ion

Voltage

18V

Torque Rating

1396Nm

Drive Size

1/2in

Impact Rate

2200rpm

Corded/Cordless

Cordless

Motor Type

Brushless

Drive Shape

1/2 In

Power

760W

Overall Length

224mm

Battery Capacity

5Ah

Speed

2300rpm

Standards/Approvals

No

Weight

2.62kg

Series

18V XR

RoHS Status: Exempt

COO (Country of Origin):
CN
The DeWALT Impact Wrench is a cutting-edge nut runner designed for high-performance applications. Engineered to deliver up to a staggering 1396 Nm of tightening torque, this tool excels in loosening even the most stubborn bolts with its impressive 1898 Nm of loosening torque. With a variable speed range of 0-650, 1000, and 2300 RPM, it allows users to select the perfect speed for any task. The thoughtful design includes an ergonomic rubber grip for user comfort and a bright LED work area light for improved visibility, making it Ideal for both professionals and DIY enthusiasts alike.

Delivers a maximum tightening torque of 1396 Nm for superior performance

Offers loosening torque up to 1898 Nm, ensuring effective removal of tight bolts

Three speed settings (0-650/1000/2300 RPM) cater to various applications

Lightweight at 0.75 Kg, enhancing manoeuvrability without sacrificing power

Includes a variable speed trigger for total control over the tool's operation

Features a brushless motor for increased efficiency and long-lasting durability

Bright white LED lighting enhances visibility in dim work environments

Comes with a TSTAK Box for convenient storage and transportation

1-year warranty extended to 3 years upon registration for added peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy