Milwaukee 3/8 in 12V, 2 Ah Cordless Impact Wrench
- RS Stock No.:
- 277-709
- Mfr. Part No.:
- 4933443899
- Brand:
- Milwaukee
Stock information currently inaccessible
- RS Stock No.:
- 277-709
- Mfr. Part No.:
- 4933443899
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Voltage | 12V | |
| Torque Rating | 135Nm | |
| Product Type | Impact Wrench | |
| Drive Size | 3/8 in | |
| Corded/Cordless | Cordless | |
| Impact Rate | 3300bpm | |
| Battery Capacity | 2Ah | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Voltage 12V | ||
Torque Rating 135Nm | ||
Product Type Impact Wrench | ||
Drive Size 3/8 in | ||
Corded/Cordless Cordless | ||
Impact Rate 3300bpm | ||
Battery Capacity 2Ah | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee Impact Wrench measures 165 mm in length making it ideal for working within confined spaces. It has overload protection electronics in tool and battery pack deliver best in class system durability.
Heavy duty full metal gearbox and gears for superior durability and maximum torque
Optimised handle for better control and improved grip
