Bahco 50mm, 1 1/2 in Drive Impact Socket Hexagon, 82 mm length
- RS Stock No.:
- 717-7637
- Mfr. Part No.:
- K9801M-50
- Brand:
- Bahco
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 717-7637
- Mfr. Part No.:
- K9801M-50
- Brand:
- Bahco
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Socket Type | Hexagon | |
| Socket Size | 50mm | |
| Drive Size | 1 1/2 in | |
| Drive Type | Hexagon | |
| Material | Alloy Steel | |
| Finish | Blackened | |
| Overall Length | 82 mm | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Socket Type Hexagon | ||
Socket Size 50mm | ||
Drive Size 1 1/2 in | ||
Drive Type Hexagon | ||
Material Alloy Steel | ||
Finish Blackened | ||
Overall Length 82 mm | ||
RoHS Status: Not Applicable
Bahco 1 1/2in Impact Sockets (K9801)
1 1/2in drive heavy duty impact sockets for use in industrial applications.
Features and Benefits
Forged, phosphated finish
Chrome Extra
With Dynamic Drive Profile
High performance alloy steel
Forged, phosphated finish
Chrome Extra
With Dynamic Drive Profile
High performance alloy steel
Individual Sockets

