Wera 19 mm 1/2 in Drive Impact Socket, 85mm length
- RS Stock No.:
- 267-1423
- Distrelec Article No.:
- 302-23-923
- Mfr. Part No.:
- 05004591001
- Brand:
- Wera
Subtotal (1 unit)*
£23.74
(exc. VAT)
£28.49
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £23.74 |
*price indicative
- RS Stock No.:
- 267-1423
- Distrelec Article No.:
- 302-23-923
- Mfr. Part No.:
- 05004591001
- Brand:
- Wera
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Impact Socket | |
| Unit of Measure | Metric | |
| Socket Type | Impact | |
| Socket Size | 19 mm | |
| Drive Size | 1/2in | |
| Material | Plastic | |
| Overall Length | 85mm | |
| Standards/Approvals | No | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Impact Socket | ||
Unit of Measure Metric | ||
Socket Type Impact | ||
Socket Size 19 mm | ||
Drive Size 1/2in | ||
Material Plastic | ||
Overall Length 85mm | ||
Standards/Approvals No | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
8790 C Wheel Impaktor Socket with 1/2" drive, 19 x 85 x 30 mm
The Wera impaktor socket, ½", for use with impact wrenches, with rotating smooth plastic sleeve for higher working speed, better accuracy during screw driving and additional rim protection.
For use with electric or pneumatic impact wrenches with 12.5mm = ½" drive
Robust Impaktor design for extremely high stresses
Smooth outer plastic sleeve to protect the rim when changing wheels
Internal plastic insert to protect the wheel bolt surface
Hexa
Application:
Hexagon headed bolts, screws and nuts Design For machine operation (impact), retaining pin hole, interchangeable rotating smooth plastic sleeve, plastic insert to protect the wheel-bolt surfaces; chrome-molybdenum, matt black finish. take it easy tool finder Color coding to enable the desired socket to be easily located.
Related links
- SAM 19 mm 1/2 in Drive Impact Socket, 85mm length
- BETA 19 mm 12.7 mm Drive Impact Socket, 85mm length
- Facom 19 mm 3/4 in Drive Impact Socket, 85mm length
- Wera 17.0 mm 1/2 in Drive Impact Socket, 85mm length
- Wera 21 x 85 x 32 mm 1/2 in Drive Impact Socket, 85mm length
- Facom 41 mm 3/4 in Drive Impact Socket, 85mm length
- Facom 24 mm 1/2 in Drive Impact Socket, 85mm length
- BETA 24 mm 12.7 mm Drive Impact Socket, 85mm length
