Facom NS.237A 1/2 in Square Square, 40.0 mm Overall

Subtotal (1 unit)*

£21.38

(exc. VAT)

£25.66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£21.38

*price indicative

RS Stock No.:
188-4010
Mfr. Part No.:
NS.237A
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Hex Bit Holder

Drive Size

1/2 in

Shank Type

Square

Drive Type

Square

Overall Length

40.0mm

Model Number

NS.237A

Finish

Burnished

Material

Steel

Shank Size

0.5in

Standards/Approvals

DIN 3121, ISO 1711-2, NF ISO 1711-2

RoHS Status: Exempt

COO (Country of Origin):
CN
Use with impact wrenches.

For your safety, use the locking rings and pins.

Finish: burnt.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy