Milwaukee 12.7 mm Drive Impact Socket Set Square
- RS Stock No.:
- 175-5117
- Mfr. Part No.:
- 4932352861
- Brand:
- Milwaukee
Stock information currently inaccessible
- RS Stock No.:
- 175-5117
- Mfr. Part No.:
- 4932352861
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Drive Size | 12.7 mm | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Drive Size 12.7 mm | ||
Material Steel | ||
Drive Type Square | ||
Non Compliant
- COO (Country of Origin):
- CN
Genuine Milwaukee accessories.
Impact duty (Chrome-Molybdenum) steel is high quality alloy steel which provides ultimate strength and durability.
Best fitting thanks to 6 gripping points.
Recessed corners allow torque to be transferred across the flats of the socket rather than producing stress on the points or corners.
Thin wall construction provides access to tight spaces.
Deep wall construction provides clearance for protruding bolts.
Laser etched size markings for easy identification and won't wear off.
Impact duty (Chrome-Molybdenum) steel is high quality alloy steel which provides ultimate strength and durability.
Best fitting thanks to 6 gripping points.
Recessed corners allow torque to be transferred across the flats of the socket rather than producing stress on the points or corners.
Thin wall construction provides access to tight spaces.
Deep wall construction provides clearance for protruding bolts.
Laser etched size markings for easy identification and won't wear off.
