Teng Tools 12 mm 1 Drive Impact Socket, 78mm length
- RS Stock No.:
- 809-823
- Mfr. Part No.:
- 920611AN
- Brand:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
£13.50
(exc. VAT)
£16.20
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £13.50 |
*price indicative
- RS Stock No.:
- 809-823
- Mfr. Part No.:
- 920611AN
- Brand:
- Teng Tools
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Impact Socket | |
| Unit of Measure | Millimetre | |
| Socket Type | 6 Point | |
| Socket Size | 12 mm | |
| Drive Size | 1 | |
| Material | Chrome Molybdenum | |
| Overall Length | 78mm | |
| Finish | Black Phosphate | |
| Standards/Approvals | ANSI | |
| Drive Type | Impact | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Impact Socket | ||
Unit of Measure Millimetre | ||
Socket Type 6 Point | ||
Socket Size 12 mm | ||
Drive Size 1 | ||
Material Chrome Molybdenum | ||
Overall Length 78mm | ||
Finish Black Phosphate | ||
Standards/Approvals ANSI | ||
Drive Type Impact | ||
- COO (Country of Origin):
- TW
The Teng Tools impact socket is designed for high-performance use, specifically tailored for power tools. This deep socket provides secure connections and durability for demanding tasks.
ANSI standard design with a retention groove ensures a stable connection
Constructed from chrome molybdenum for enhanced durability
Features a black phosphate finish for easy identification
1/2 inch drive design allows for extensive compatibility
Weighs 120 grams, making it practical for everyday use
Deep, 6-point socket type enhances grip on fasteners
Related links
- Teng Tools 12 mm 1 Drive Impact Socket, 78mm length
- Teng Tools 12 mm 1/2 inch Drive Impact Socket, 78mm length
- Teng Tools 11 1 Drive Impact Socket, 78mm length
- Teng Tools 5 1 Drive Impact Socket, 78mm length
- Teng Tools 25 1 Drive Impact Socket, 78mm length
- Teng Tools 1-1/4 1 Drive Impact Socket, 78mm length
- Teng Tools 14 1 Drive Impact Socket, 78mm length
- Teng Tools 17 1 Drive Impact Socket, 78mm length
