SAM 32 mm 1/2 in Drive Impact Socket, 85mm length

Subtotal (1 unit)*

£39.33

(exc. VAT)

£47.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£39.33

*price indicative

RS Stock No.:
666-567
Mfr. Part No.:
19143-32M
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Impact Socket

Socket Size

32 mm

Socket Type

Impact

Drive Size

1/2in

Overall Length

85mm

Standards/Approvals

NF ISO 2725-2

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
TW
The SAM Impact Socket is engineered for precision and efficiency in automotive applications, making it the Ideal choice for both DIY enthusiasts and professionals alike. Designed to tackle hub nuts and fasteners with exceptional ease, this socket features a length of approximately 85 mm and a unique 12-flat open-end design that ensures a secure grip. Its compatibility with pneumatic machines enhances its versatility, allowing for Rapid adjustments and tightening in various settings. Crafted with industry standards in mind, this product not only meets but exceeds expectations, making it a reliable addition to your tool collection.

Sockets are approximately 85 mm long providing better access to hard to reach areas

12 flat open end design ensures a secure grip for optimal torque transfer

Compatible with 1/2 inch drive squares enhancing versatility for different applications

Ideal for tightening and loosening hub nuts particularly for PSA and VAG vehicles

Lightweight at 360 grams making it easy to handle during prolonged use

Guarantee applied under normal usage conditions with unlimited time for peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy