SAM 17 mm 1/2 in Drive Impact Socket, 45mm length
- RS Stock No.:
- 666-563
- Mfr. Part No.:
- 19141-MER
- Brand:
- SAM
Subtotal (1 unit)*
£14.98
(exc. VAT)
£17.98
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.98 |
*price indicative
- RS Stock No.:
- 666-563
- Mfr. Part No.:
- 19141-MER
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Impact Socket | |
| Socket Type | Impact | |
| Socket Size | 17 mm | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Material | Chrome Vanadium | |
| Overall Length | 45mm | |
| Standards/Approvals | NF ISO 1174-1 | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Impact Socket | ||
Socket Type Impact | ||
Socket Size 17 mm | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Material Chrome Vanadium | ||
Overall Length 45mm | ||
Standards/Approvals NF ISO 1174-1 | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Impact Socket offers an expertly crafted 17 mm design, specifically engineered for use with MERCEDES wheel nuts. This socket features a convex profile that ensures a secure fit while preventing any damage to the nuts on original wheels widely used in various MERCEDES models, including the Class C, GLK (W204), E (W207, 211, 212), SLK (W172), ML (W164, 166), CL (W216), and S (W221, 222). Constructed from Durable chrome-vanadium with impact treatment, this 45 mm long socket is designed to withstand rigorous use and is intended to be paired with an impact wrench for efficient and effective operation, making it an essential tool for automotive maintenance.
Designed specifically for MERCEDES wheel nuts ensuring compatibility and performance
Convex 17 mm socket profile prevents damage to original wheel nuts
Compatible with multiple MERCEDES models enhancing versatility
Durable chrome vanadium construction impact treated for longevity
Designed for use with an impact wrench delivering power and efficiency
Compact 45 mm length aids in accessibility and ease of use
Backed by the SAM TOOL guarantee for peace of mind and quality assurance
Related links
- SAM 17 mm 1/2 in Drive Impact Socket, 100mm length
- SAM 30 mm 24 mm Drive Impact Socket, 45mm length
- SAM 24 mm 12.7 mm Drive Impact Socket, 45mm length
- Teng Tools 25 mm 1/2 in Drive Impact Socket, 45mm length
- Gedore 24 mm 12.5 mm Drive Impact Socket, 45mm length
- BETA 56 mm 19.05 mm Drive Impact Socket, 45mm length
- BETA 27 mm 12.7 mm Drive Impact Socket, 45mm length
- Bahco 26 mm 1/2 in Drive Impact Socket, 45mm length
