SAM 21 mm 1/2 in Drive Impact Socket, 85mm length
- RS Stock No.:
- 666-562
- Mfr. Part No.:
- 19141-HYU
- Brand:
- SAM
Subtotal (1 unit)*
£14.98
(exc. VAT)
£17.98
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.98 |
*price indicative
- RS Stock No.:
- 666-562
- Mfr. Part No.:
- 19141-HYU
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Impact Socket | |
| Unit of Measure | Metric | |
| Socket Type | Impact | |
| Socket Size | 21 mm | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Material | Chrome Molybdenum Steel | |
| Overall Length | 85mm | |
| Finish | Burnished | |
| Standards/Approvals | NF ISO 1174-1 | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Impact Socket | ||
Unit of Measure Metric | ||
Socket Type Impact | ||
Socket Size 21 mm | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Material Chrome Molybdenum Steel | ||
Overall Length 85mm | ||
Finish Burnished | ||
Standards/Approvals NF ISO 1174-1 | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Long impact socket is designed specifically for use on Hyundai and Kia aluminium wheels, offering the perfect blend of usability and protection. This socket features a unique interior drive square that adheres to DIN 3121 / ISO 1174 standards, ensuring a secure fit and efficient torque application. Made from chromium-molybdenum steel, it boasts an ABS coating that safeguards aluminium rims against scratches and damage, making it a trusted choice for professionals and enthusiasts alike. The long version enhances accessibility for those hard-to-reach lug nuts, while the replaceable ABS protection adds an extra layer of durability, ensuring this tool will stand the test of time.
21 mm socket designed for Hyundai and Kia aluminium wheels
Drive square size of 1/2 inch for compatibility with standard tools
Special imprint tailored for Hyundai wheel nuts for precise application
Interior drive square complies with DIN 3121 / ISO 1174 standards
Long socket design for improved access to hard to reach areas
ABS coating prevents damage to delicate aluminium wheel rims
Replaceable ABS protection extends the lifespan of the tool
Manufactured from Durable chromium molybdenum steel for strength and longevity
Lightweight at just 0.250 kg for ease of handling
Guaranteed by SAM outillage under normal usage conditions
Related links
- SAM 30 mm 1/2 in Drive Impact Socket, 85mm length
- SAM 21 mm 1/2 in Drive Impact Socket, 100mm length
- BETA 21 mm 12.7 mm Drive Impact Socket, 85mm length
- Facom 21 mm 3/4 in Drive Impact Socket, 85mm length
- SAM 21 mm 1/2 in Drive Impact Socket
- Wera 21 x 85 x 32 mm 1/2 in Drive Impact Socket, 85mm length
- SAM 35 mm 1/2 in Drive Impact Socket, 85mm length
- SAM 16 mm 1/2 in Drive Impact Socket, 85mm length
