Gedore 1/2 inch 1/2 in Drive Universal Joint, 62mm length
- RS Stock No.:
- 602-960
- Mfr. Part No.:
- 6655410
- Brand:
- Gedore
Subtotal (1 unit)*
£44.38
(exc. VAT)
£53.26
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £44.38 |
*price indicative
- RS Stock No.:
- 602-960
- Mfr. Part No.:
- 6655410
- Brand:
- Gedore
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Universal Joint | |
| Socket Type | Impact | |
| Socket Size | 1/2 inch | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 62mm | |
| Finish | Manganese Phosphated | |
| Standards/Approvals | ISO 1174 | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Universal Joint | ||
Socket Type Impact | ||
Socket Size 1/2 inch | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 62mm | ||
Finish Manganese Phosphated | ||
Standards/Approvals ISO 1174 | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Drive connector square female 1/2 inch is a robust tool designed for professional use, supporting a seamless Interface with impact sockets. Engineered from special steel and manganese-phosphated for superior durability, this connector ensures reliable performance in demanding applications. With a standard square drive that adheres to DIN 3121 - G 12.5 and ISO 1174 specifications, it is tailored for maximum compatibility across various tools. Weighing in at a mere 0.202 kg, this connector maintains a practical balance of strength and manoeuvrability, making it an essential addition to any toolkit. The enhanced test torque capacity of 284 Nm underscores its reliability, ensuring that users can tackle even the toughest tasks with confidence.
Constructed from high quality Gedore special steel for exceptional durability
Manganese phosphated surface finish to resist wear and corrosion
Test torque capacity of 284 Nm ensures reliability under demanding conditions
Incorporates a backup circlip and pin for added security during use
Provides a reliable connection with a square drive measuring 125 mm
Related links
- Gedore 3/4 inch 3/4 in Drive Universal Joint, 94mm length
- Gedore 1/2 in 1/2 in Drive Impact Socket, 50mm length
- Gedore 1/2 in 1/2 in Drive Impact Socket, 47mm length
- Gedore 1/2 in 1/2 in Drive Impact Socket, 44mm length
- Gedore 1/2 in 1/2 in Drive Impact Socket, 77mm length
- Legris Hose Pipe 1/2 inch 50 m Long
- RS PRO Universal Joint Plain 62mm Length
- RS PRO Universal Joint Plain 62mm Length
