Subtotal (1 unit)*
£51.40
(exc. VAT)
£61.68
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 14 unit(s) ready to ship
- Plus 11 unit(s) shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £51.40 |
*price indicative
- RS Stock No.:
- 734-076
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Protection Shape | Square | |
| Product Type | Buffer | |
| Material | Natural Rubber | |
| Length | 360mm | |
| Colour | Black | |
| Height | 115mm | |
| Width | 110mm | |
| Opening Size | 360 x 110 x 115 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Protection Shape Square | ||
Product Type Buffer | ||
Material Natural Rubber | ||
Length 360mm | ||
Colour Black | ||
Height 115mm | ||
Width 110mm | ||
Opening Size 360 x 110 x 115 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The RS PRO Rectangular Buffer provides a professional solution for high-impact protection across industrial and domestic settings. Manufactured from a premium NR and SBR rubber blend, these robust buffers provide exceptional tear strength and shock absorption, ensuring vehicles and infrastructure remain safe from repeated collisions.
Durable rubber for abrasion resistance and long life
Pre drilled holes for quick secure installation
Multi purpose use for vehicles and warehouses
Impact protection for docks doors and furniture
