Infineon IRGP6640D-EPBF IGBT, 53 A 600 V, 3-Pin TO-247, Through Hole

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
915-5061
Mfr. Part No.:
IRGP6640D-EPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Maximum Continuous Collector Current

53 A

Maximum Collector Emitter Voltage

600 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

200 W

Package Type

TO-247

Mounting Type

Through Hole

Channel Type

N

Pin Count

3

Transistor Configuration

Single

Dimensions

15.9 x 20.7 x 5.31mm

Energy Rating

1140µJ

Maximum Operating Temperature

+175 °C

Minimum Operating Temperature

-40 °C