Infineon IRGS14C40LPBF IGBT, 20 A 430 V, 3-Pin D2PAK (TO-263), Surface Mount
- RS Stock No.:
- 913-4701
- Mfr. Part No.:
- IRGS14C40LPBF
- Brand:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 913-4701
- Mfr. Part No.:
- IRGS14C40LPBF
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current | 20 A | |
| Maximum Collector Emitter Voltage | 430 V | |
| Maximum Power Dissipation | 125 W | |
| Package Type | D2PAK (TO-263) | |
| Mounting Type | Surface Mount | |
| Channel Type | N | |
| Pin Count | 3 | |
| Transistor Configuration | Single | |
| Dimensions | 10.67 x 4.83 x 9.65mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +175 °C | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current 20 A | ||
Maximum Collector Emitter Voltage 430 V | ||
Maximum Power Dissipation 125 W | ||
Package Type D2PAK (TO-263) | ||
Mounting Type Surface Mount | ||
Channel Type N | ||
Pin Count 3 | ||
Transistor Configuration Single | ||
Dimensions 10.67 x 4.83 x 9.65mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +175 °C | ||
- COO (Country of Origin):
- MX
