Infineon IRG4PH50UPBF IGBT, 45 A 1200 V, 3-Pin TO-247AC, Through Hole

Subtotal (1 tube of 25 units)*

£100.975

(exc. VAT)

£121.175

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Tube*
25 +£4.039£100.98

*price indicative

RS Stock No.:
913-3774
Mfr. Part No.:
IRG4PH50UPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Maximum Continuous Collector Current

45 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

±20V

Package Type

TO-247AC

Mounting Type

Through Hole

Channel Type

N

Pin Count

3

Transistor Configuration

Single

Dimensions

15.9 x 5.3 x 20.3mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
MX