STMicroelectronics STGW15S120DF3 IGBT, 30 A 1200 V, 3-Pin TO-247, Through Hole
- RS Stock No.:
- 906-2811
- Mfr. Part No.:
- STGW15S120DF3
- Brand:
- STMicroelectronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 906-2811
- Mfr. Part No.:
- STGW15S120DF3
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Maximum Continuous Collector Current | 30 A | |
| Maximum Collector Emitter Voltage | 1200 V | |
| Maximum Gate Emitter Voltage | ±20V | |
| Maximum Power Dissipation | 259 W | |
| Package Type | TO-247 | |
| Mounting Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Transistor Configuration | Single | |
| Dimensions | 15.75 x 5.15 x 20.15mm | |
| Maximum Operating Temperature | +175 °C | |
| Energy Rating | 2.772mJ | |
| Gate Capacitance | 981pF | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Maximum Continuous Collector Current 30 A | ||
Maximum Collector Emitter Voltage 1200 V | ||
Maximum Gate Emitter Voltage ±20V | ||
Maximum Power Dissipation 259 W | ||
Package Type TO-247 | ||
Mounting Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Transistor Configuration Single | ||
Dimensions 15.75 x 5.15 x 20.15mm | ||
Maximum Operating Temperature +175 °C | ||
Energy Rating 2.772mJ | ||
Gate Capacitance 981pF | ||
Minimum Operating Temperature -55 °C | ||
- COO (Country of Origin):
- CN
