Infineon IRGP4640PBF IGBT, 65 A 600 V, 3-Pin TO-247AC, Through Hole

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
879-3435
Mfr. Part No.:
IRGP4640PBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Maximum Continuous Collector Current

65 A

Maximum Collector Emitter Voltage

600 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

250 W

Package Type

TO-247AC

Mounting Type

Through Hole

Channel Type

N

Pin Count

3

Switching Speed

8 → 30kHz

Transistor Configuration

Single

Dimensions

15.87 x 5.31 x 20.7mm

Maximum Operating Temperature

+175 °C

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
MX