Infineon IRG4BC15UD-SPBF IGBT, 14 A 600 V, 3-Pin D2PAK (TO-263), Surface Mount

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
864-0883
Mfr. Part No.:
IRG4BC15UD-SPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Maximum Continuous Collector Current

14 A

Maximum Collector Emitter Voltage

600 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

49 W

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Channel Type

N

Pin Count

3

Switching Speed

8 → 30kHz

Transistor Configuration

Single

Dimensions

10.67 x 9.65 x 4.83mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
MX