STMicroelectronics STGIPL14K60 IGBT, 15 A 600 V, 38-Pin SDIP, Surface Mount
- RS Stock No.:
- 810-3472
- Mfr. Part No.:
- STGIPL14K60
- Brand:
- STMicroelectronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 810-3472
- Mfr. Part No.:
- STGIPL14K60
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Maximum Continuous Collector Current | 15 A | |
| Maximum Collector Emitter Voltage | 600 V | |
| Maximum Power Dissipation | 44 W | |
| Package Type | SDIP | |
| Mounting Type | Surface Mount | |
| Channel Type | N | |
| Pin Count | 38 | |
| Dimensions | 50.1 x 25 x 6mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Maximum Continuous Collector Current 15 A | ||
Maximum Collector Emitter Voltage 600 V | ||
Maximum Power Dissipation 44 W | ||
Package Type SDIP | ||
Mounting Type Surface Mount | ||
Channel Type N | ||
Pin Count 38 | ||
Dimensions 50.1 x 25 x 6mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +150 °C | ||
