onsemi FGPF50N33BTTU IGBT, 50 A 330 V, 3-Pin TO-220F, Through Hole

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
807-0798
Mfr. Part No.:
FGPF50N33BTTU
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Maximum Continuous Collector Current

50 A

Maximum Collector Emitter Voltage

330 V

Maximum Gate Emitter Voltage

±30V

Maximum Power Dissipation

43 W

Package Type

TO-220F

Mounting Type

Through Hole

Channel Type

N

Pin Count

3

Switching Speed

1MHz

Transistor Configuration

Single

Dimensions

10.36 x 2.74 x 16.07mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C